- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- M24236/1-JGFFG
Honeywell
M24236/1-JGFFG
Snap Action, Disc Thermostat, Automatic Reset, 2-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M24236/1-JGFFG
-
Alias/AKA:3MS1-00203067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:US
-
ECCN:0A606.x
-
Supplier Standard Pack:
10 -
Maximum Current Rating:5 A
-
Maximum AC Voltage Rating:28 V
-
Maximum DC Voltage Rating:28 V
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Operating Temperature:-20°C to 350°C