Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

M24236/1-DKQJP

Military Thermostats

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Military Thermostats
Search Keywords: M242361DKQJP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: M24236/1-DKQJP
Alias/AKA: 3MS1-00113221
Unit of Measure: Per Each
RoHS: Yes
HTS: 9032100090
COO: US
ECCN: 0A606.x
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Close Temperature (Celsius): 71.1 °C
Close Temperature (Fahrenheit): 160 °F
Maximum Current Rating: 5 A
Maximum AC Voltage Rating: 28 V
Maximum DC Voltage Rating: 28 V
Mounting: Screw
Switch Configuration: N.O.
Operating Temperature: -46°C to 191 °C
Set Point Function: Close on Rise
Open Temperature (Celsius): 54.4 °C
Open Temperature (Fahrenheit): 130 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M24236/1-DKQJP RoHS compliant?
Yes, M24236/1-DKQJP is RoHS compliant.
What is the lead time for M24236/1-DKQJP?
The standard lead time for M24236/1-DKQJP is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$719.70
5
$457.22
8
$301.64
10 +
$295.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!