- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- M24236/1-CKJKF
Description
+
Precision Thermostats Automatic Reset 2-Pin
Search Keywords: M242361CKJKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M24236/1-CKJKF
-
Alias/AKA:3MS1-00113123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:US
-
ECCN:0A606.x
-
Supplier Standard Pack:
10 -
Maximum Current Rating:5 A
-
Maximum AC Voltage Rating:28 V
-
Maximum DC Voltage Rating:28 V
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Operating Temperature:-20°C to 350°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$487.59
5
$360.06
8
$267.24
10 +
$261.89
Click for Quote
Log in
to unlock special pricing