- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- M24236/1-0883
Honeywell
M24236/1-0883
Military Thermostats
View Datasheet Ask the Datasheet Accessories Notify Me
- Hermetically sealed
- Tight tolerances
- Tight differentials
- Hi-Rel
- QPL listed
- Military
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:M24236/1-0883
-
Alias/AKA:3MS1-00140883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:US
-
ECCN:0A606.x
-
Supplier Standard Pack:
10 -
Close Temperature (Celsius):90.6 °C
-
Close Temperature (Fahrenheit):195 °F
-
Maximum Current Rating:5 A
-
Maximum AC Voltage Rating:28 V
-
Maximum DC Voltage Rating:28 V
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O.
-
Operating Temperature:-46°C to 191 °C
-
Set Point Function:Close on Rise
-
Open Temperature (Celsius):73.9 °C
-
Open Temperature (Fahrenheit):165 °F