Image is representational - see mfr. specs

M24236/1-0130

Honeywell

Military Thermostats

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Military Thermostats
Search Keywords: M2423610130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    M24236/1-0130
  • Alias/AKA:
    3MS1-00100130
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100090
  • COO:
    US
  • ECCN:
    0A606.x
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Close Temperature (Celsius):
    26.7 °C
  • Close Temperature (Fahrenheit):
    80 °F
  • Maximum Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    28 V
  • Maximum DC Voltage Rating:
    28 V
  • Mounting:
    Screw
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    -46°C to 191 °C
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    46.1 °C
  • Open Temperature (Fahrenheit):
    115 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
3
$793.19
5
$503.91
8
$332.44
10 +
$325.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!