Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSZ54V

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 122 mm [4.8 in] Flexible Cable Lever with Ø 4,8 mm x 122 mm [0.19 in x 4 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 122 mm [4.8 in] Flexible Cable Lever with Ø 4,8 mm x 122 mm [0.19 in x 4.8 in] Tin-Plated Steel Cable
Search Keywords: LSZ54V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSZ54V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Lever
Switch Type: Rotary Limit Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSZ54V RoHS compliant?
Yes, LSZ54V is RoHS compliant.
What is the lead time for LSZ54V?
The standard lead time for LSZ54V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.74
5
$19.08
10
$18.80
25
$16.70
50
$16.45
100
$15.64
250 +
$15.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!