- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- LSZ54M
Honeywell
LSZ54M
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 140 mm [5.5 in] Adjustable Length Rod Lever with Ø 3,2 mm x 141 mm [0.12 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- It is RoHS compliant
- Designed to be used with industrial limit switches
- Has a radius of 5.5 inch
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LSZ54M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536508000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Lever |
| Switch Type: | Rotary Limit Switch |