Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSZ52C

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Adjustable Length Roller Lever with Ø ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm to 89 mm [1.5 in to 3.5 in] Adjustable Length Roller Lever with Ø 19 mm x 6,35 mm [0.75 in x 0.25 in] Nylon Roller, Front Roller Mounting
Product Highlights:
  • RoHS Compliant or lead free
  • This Honeywell Switch has an adjustable roller lever
  • Non-Illuminated
  • Material: Nylon
  • Roller Mounted On Front Of Lever
Search Keywords: LSZ52C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSZ52C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Lever
  • Switch Type:
    Rotary Limit Switch
  • Color:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSZ52C RoHS compliant?
Yes, LSZ52C is RoHS compliant.
What is the lead time for LSZ52C?
The standard lead time for LSZ52C is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
On Order:
100   can ship 2/1/27
28 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.73
5
$33.17
10
$30.12
25
$29.46
50
$29.09
100
$28.80
250 +
$28.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!