- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYRC5KQ-FP
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.19N Rotary Mini-Connector Automotive
Search Keywords: LSYRC5KQFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSYRC5KQ-FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fully Potted
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.19 N
-
Dimension:41.15 x 61.91 x 106.78 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Mini-Connector
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 6P, 12, 13
-
Body Orientation:Right Angle
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.