Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSYPB3KP-FP

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Fully Potted, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, Low Pre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Fully Potted, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, Low Pretravel and Low Differential Travel, No Lever, Low Temperature Fluorosilicone Sealed, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 5-Conductor STOW-A Cable 3,7 m [12 ft], Non Plug-In, Operating Temperature: -30 °C [-22 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC
Product Highlights:
  • Excellent sealing capability for withstanding Harsh Duty food and beverage wash downs and severe machine tool environments.
  • Switch cavity epoxy filled
  • Extra diaphragm sealing
  • 12 foot STOOW-A cable or connector version (other lengths available)
  • (Cable versions) NEMA 1, 6, 6P, 12
  • (Connector versions) NEMA 1, 6, 6P,12, 13
  • All fluorocarbon seals (low temp. available)
  • Exceeds NEMA 6P
  • UL Listed, file #E37138
  • CSA Certified, file #LR57326
Potential Applications:
  • Food and beverage machinery
  • Conveying equipment
  • Automotive machine tools and conveyors
  • Pulp and paper equipment
Search Keywords: LSYPB3KPFP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSYPB3KP-FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fully Potted
Actuator Style: Side Rotary
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 17.79 N
Dimension: 41.15 x 61.9 x 106.8 mm
Terminal Type: Wire Lead
NEMA Standard as Enclosure Rating: 1, 3, 4, 6, 6P, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSYPB3KP-FP RoHS compliant?
Yes, LSYPB3KP-FP is RoHS compliant.
What is the lead time for LSYPB3KP-FP?
The standard lead time for LSYPB3KP-FP is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
MOQ for out of Stock Qty:
3
25 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,013.35
3
$1,010.82
5
$642.17
8
$423.65
10 +
$415.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!