Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSYMB4NX-FP

Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Cable Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount Rotary Cable Automotive
Product Highlights:
  • Excellent sealing capability for withstanding Harsh Duty food and beverage wash downs and severe machine tool environments.
  • Switch cavity epoxy filled
  • Extra diaphragm sealing
  • 12 foot STOOW-A cable or connector version (other lengths available)
  • (Cable versions) NEMA 1, 6, 6P, 12
  • (Connector versions) NEMA 1, 6, 6P,12, 13
  • All fluorocarbon seals (low temp. available)
  • Exceeds NEMA 6P
  • UL Listed, file #E37138
  • CSA Certified, file #LR57326
Potential Applications:
  • Food and beverage machinery
  • Conveying equipment
  • Automotive machine tools and conveyors
  • Pulp and paper equipment
Search Keywords: LSYMB4NXFP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSYMB4NX-FP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fully Potted
Actuator Style: Side Rotary
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Dimension: 47.63 x 61.9 x 119 mm
Terminal Type: Wire Lead
NEMA Standard as Enclosure Rating: 1, 3, 4, 6, 6P, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSYMB4NX-FP RoHS compliant?
Yes, LSYMB4NX-FP is RoHS compliant.
What is the lead time for LSYMB4NX-FP?
The standard lead time for LSYMB4NX-FP is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
MOQ for out of Stock Qty:
2
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$777.58
2
$753.02
3
$751.14
4
$749.26
5 +
$692.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!