- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYMB4N-2K
Honeywell
LSYMB4N-2K
Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Roller Lever Conduit Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSYMB4N-2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Heavy Duty
-
Actuator Style:Side Rotary with Adjustable Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle