- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYKB4L-8C
Description
+
Switch Limit N.O./N.C. DPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive
Search Keywords: LSYKB4L8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSYKB4L-8C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Cat Whisker
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:47.8 x 45.3 x 222.6 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$381.96
3
$376.94
5 +
$374.61
Click for Quote
Log in
to unlock special pricing