- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYJC3KP-7AFP
Honeywell
LSYJC3KP-7AFP
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 2.78N Rotary Cable Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSYJC3KP-7AFP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fully Potted
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:2.78 N
-
Dimension:41.15 x 44.32 x 210 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:1, 6, 6P, 12
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.