- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYDB3K
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive
Search Keywords: LSYDB3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSYDB3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.8 N
-
Dimension:41.1 x 44.4 x 126.3 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$814.89
5
$517.70
8
$341.54
10 +
$334.71
Click for Quote
Log in
to unlock special pricing