- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYCC4L
Honeywell
LSYCC4L
Switch Limit N.O./N.C. DPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Pin Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount Automotive
Search Keywords: LSYCC4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSYCC4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.8 N
-
Dimension:47.8 x 45.3 x 128.6 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is LSYCC4L RoHS compliant?
Yes, LSYCC4L is RoHS compliant.
What is the lead time for LSYCC4L?
The standard lead time for LSYCC4L is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$1,013.48
5
$643.86
8
$424.77
10 +
$416.27
Click for Quote
Log in
to unlock special pricing