- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYCC3KQ-FP
Honeywell
LSYCC3KQ-FP
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 7A 600VAC 17.79N Linear Connector Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSYCC3KQ-FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fully Potted
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.79 N
-
Dimension:41.15 x 44.32 x 116.18 mm
-
Maximum Current Rating:7@600VAC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:1, 6, 6P, 12, 13
-
Body Orientation:Straight