- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYAC5KQ-FP
Honeywell
LSYAC5KQ-FP
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 7A 600VAC Rotary Connector Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LSYAC5KQ-FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Fully Potted |
| Actuator Style: | Side Rotary |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 41.15 x 61.9 x 106.78 mm |
| Maximum Current Rating: | 7@600VAC A |
| Terminal Type: | Connector |
| NEMA Standard as Enclosure Rating: | 1, 6, 6P, 12, 13 |
| Body Orientation: | Right Angle |