Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LSYAC4LX-FP

Honeywell

Snap Action Switch - DPDT - On-Mom - 10A(AC)/800mA(DC) 120VAC 115VDC - Side Rotary, No Roller Actuator - Cable Length 12' - Ch ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Switch - DPDT - On-Mom - 10A(AC)/800mA(DC) 120VAC 115VDC - Side Rotary, No Roller Actuator - Cable Length 12' - Chassis Mount.
Product Highlights:
  • Excellent sealing capability for withstanding Harsh Duty food and beverage wash downs and severe machine tool environments.
  • Switch cavity epoxy filled
  • Extra diaphragm sealing
  • 12 foot STOOW-A cable or connector version (other lengths available)
  • (Cable versions) NEMA 1, 6, 6P, 12
  • (Connector versions) NEMA 1, 6, 6P,12, 13
  • All fluorocarbon seals (low temp. available)
  • Exceeds NEMA 6P
  • UL Listed, file #E37138
  • CSA Certified, file #LR57326
Potential Applications:
  • Food and beverage machinery
  • Conveying equipment
  • Automotive machine tools and conveyors
  • Pulp and paper equipment
Search Keywords: LSYAC4LXFP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSYAC4LX-FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Dimension:
    106.7 x 41.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 8/29/24
MOQ for out of Stock Qty:
3
40 Weeks can ship 5/2/25
ADD TO CART
Qty
Unit Price
1
€648.375
3
€631.215
5
€625.694
8
€622.573
10 +
€619.452
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5