- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYAC3KQ-FP
Honeywell
LSYAC3KQ-FP
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Fully Potted, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Leve ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch cavity epoxy filled
- Extra diaphragm sealing
- 12 foot STOOW-A cable or connector version (other lengths available)
- Excellent sealing capability for withstanding Harsh Duty food and beverage wash downs and severe machine tool environments.
- (Cable versions) NEMA 1, 6, 6P, 12
- (Connector versions) NEMA 1, 6, 6P, 12, 13
- All fluorocarbon seals (low temp. available)
- Exceeds NEMA 6P
- UL Listed, file #E37138
- CSA Certified, file #LR57326
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LSYAC3KQ-FP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Fully Potted |
| Actuator Style: | Side Rotary |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 41.15 x 61.9 x 106.78 mm |
| Maximum Current Rating: | 7@600VAC A |
| Terminal Type: | Connector |
| NEMA Standard as Enclosure Rating: | 1, 6, 6P, 12, 13 |
| Body Orientation: | Right Angle |