- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSYAC1A-2D
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit Rotary Screw Mount
Search Keywords: LSYAC1A2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSYAC1A-2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Side Rotary with Adjustable Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$241.68
5
$216.24
10
$215.16
25
$214.09
50 +
$213.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT