Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSYAB6B-2D

Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Roller Lever Conduit Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Side Rotary with Adjustable Roller Lever Conduit Rotary Screw Mount
Search Keywords: LSYAB6B2D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSYAB6B-2D
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Heavy Duty
Actuator Style: Side Rotary with Adjustable Roller Lever
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSYAB6B-2D RoHS compliant?
Yes, LSYAB6B-2D is RoHS compliant.
What is the lead time for LSYAB6B-2D?
The standard lead time for LSYAB6B-2D is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$962.28
3
$959.88
5
$609.80
8
$402.30
10 +
$394.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!