Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSYAB1A

MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever, Low Tempera ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever, Low Temperature Fluorosilicone Sealed, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, AC 15, A600; DC 13, R300, 0.5 in - 14 NPT Conduit, Plug-In, Operating Temperature: -40 °C to 121 °C [-40 °F to 250 °F], IP 65/66/67, NEMA 1, 3, 4, 4X, 6, 6P, 12, and 13, Agency Approvals: UL, CSA, CE, CCC
Product Highlights:
  • Pre-leaded cable or pre-wired connector types
  • Epoxy filled wash down (NEMA 6P) types
  • Completely fluorocarbon (FC) sealed versions
  • Explosion-proof versions
  • Low temperature versions to -40°C (-40°F)
  • Captive head and body screws
  • Designed to withstand seismic shock
  • Complete choice of circuitry and electrical rating options
  • Plug-in and non plug-in versions
  • Manifold (rear-wire) version
  • Stainless steel (NEMA 4X) versions
  • Wide variety of operating heads
  • Field adjustable operating modes
  • Convenience of on-the-spot adjustment instructions
Potential Applications:
  • Machine Tools
  • Material Handling
  • Packaging
  • Presses
  • Pulp and Paper
  • Welding
  • PLC Interface
Search Keywords: LSYAB1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSYAB1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Micro Switch Heavy-Duty Limit Switches
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSYAB1A RoHS compliant?
Yes, LSYAB1A is RoHS compliant.
What is the lead time for LSYAB1A?
The standard lead time for LSYAB1A is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately
4 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$278.38
3
$268.21
5
$261.34
10
$254.80
20 +
$251.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!