- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSXYNB3K
Honeywell
LSXYNB3K
Limit Switch - SPDT (DB/DM) - On-On - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary (No Lever) Actuator - Screw Terminal - Ch ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSXYNB3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 7, 9, 13
-
Body Orientation:Right Angle