Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSXP3K3

MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary, Head Assem ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary, Head Assembled with Actuator to Right Side, Low Pre Travel and Differential Travel, 1 NC/1 NO Single Pole Double Throw (SPDT) Snap Action Double Break, AC-15, A600 / DC-13, R300, NEMA 1, 3, 4, 6, 13, and IP67 Seal Rating, Operating Temperature: -12 °C to 121 °C [10 °F to 250 °F], 1/2 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G, Agency Approvals: UL, CSA,
Search Keywords: LSXP3K3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSXP3K3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSXP3K3 RoHS compliant?
Yes, LSXP3K3 is RoHS compliant.
What is the lead time for LSXP3K3?
The standard lead time for LSXP3K3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$648.78
3
$622.07
5
$615.91
8
$609.82
10 +
$603.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!