- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSXH4L
Honeywell
LSXH4L
Limit Switch - DPDT (DB/DM) - On-Mom - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary (No Lever) Actuator - Screw Terminal - C ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LSXH4L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Explosion Proof |
| Actuator Style: | Side Rotary |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 76.2 x 74.4 x 146.3 mm |
| Maximum Current Rating: | 10@24VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 6, 7, 9, 13 |
| Body Orientation: | Right Angle |