- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSXE4L
Description
+
Switch Limit N.O./N.C. DPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount
Search Keywords: LSXE4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSXE4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.7 N
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 7, 9, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$946.70
3
$920.21
5 +
$634.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments