- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSXD7L
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount
Search Keywords: LSXD7L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSXD7L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$1,320.42
3
$1,317.12
5
$836.76
8
$552.02
10 +
$540.99
Click for Quote
Log in
to unlock special pricing