- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSXD3K
Honeywell
LSXD3K
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 24VDC 17.8N Linear Screw Mount
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
- Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
- Variety of heads and non-sparking actuators
- Field adjustability matches switch to application
- Momentary, maintained, sequential, or center neutral action
- 10 A continuous carry electrical rating
- Choice of silver or gold contacts
- 1/2 or 3/4 inch conduit opening
- UL Listed, file #E61730
- CSA Certified, file #LR57327
- Internal grounding screw
Potential Applications:
- Control valves and actuators
- Petroleum plants
- Chemical plants
- Waste treatment
- Hazardous waste handling
Search Keywords: LSXD3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSXD3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.8 N
-
Dimension:76.2mm x 74.4mm x 165.6 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 7, 9, 13
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is LSXD3K RoHS compliant?
Yes, LSXD3K is RoHS compliant.
What is the lead time for LSXD3K?
The standard lead time for LSXD3K is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$1,114.80
3
$1,112.01
5
$1,025.62
8
$1,023.06
10 +
$981.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT