- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSXA4L-1A
Honeywell
LSXA4L-1A
The LSXA4L-1A is a standard side rotary hazardous area limit switch with DPDT snap-action contacts and a 0.75-inch NPT conduit ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
- Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
- Variety of heads and non-sparking actuators
- Field adjustability matches switch to application
- Momentary, maintained, sequential, or center neutral action
- 10 A continuous carry electrical rating
- Choice of silver or gold contacts
- 1/2 or 3/4 inch conduit opening
- UL Listed, file #E61730
- CSA Certified, file #LR57327
- Internal grounding screw
- Control valves and actuators
- Petroleum plants
- Chemical plants
- Waste treatment
- Hazardous waste handling
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSXA4L-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 7, 9, 13
-
Body Orientation:Right Angle