Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSXA3K-2C

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.45N Rotary Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 0.45N Rotary Screw Mount
Product Highlights:
  • Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
  • Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
  • Variety of heads and non-sparking actuators
  • Field adjustability matches switch to application
  • Momentary, maintained, sequential, or center neutral action
  • 10 A continuous carry electrical rating
  • Choice of silver or gold contacts
  • 1/2 or 3/4 inch conduit opening
  • UL Listed, file #E61730
  • CSA Certified, file #LR57327
  • Internal grounding screw
Potential Applications:
  • Control valves and actuators
  • Petroleum plants
  • Chemical plants
  • Waste treatment
  • Hazardous waste handling
Search Keywords: LSXA3K2C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSXA3K-2C
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Explosion Proof
Actuator Style: Side Rotary with Adjustable Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 0.45 N
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 6, 7, 9, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSXA3K-2C RoHS compliant?
Yes, LSXA3K-2C is RoHS compliant.
What is the lead time for LSXA3K-2C?
The standard lead time for LSXA3K-2C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$879.10
3
$874.81
5
$872.62
8
$870.44
10 +
$868.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!