- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSXA3K
Honeywell
LSXA3K
MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary, 1 NC/1 NO ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Heavy-duty limit switch (HDLS)
- Designed to withstand seismic shock
- Captive head and body screws
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Manifold (rear-wire) version
- Explosion-proof versions
- Stainless steel (NEMA 4X) versions
- Completely fluorocarbon (FC) sealed versions
- Complete choice of circuitry and electrical rating options
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Control valves and actuators
- Petroleum plants
- Chemical plants
- Waste treatment
- Hazardous waste handling
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSXA3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:76.2 x 74.4 x 146.3 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 7, 9, 13
-
Body Orientation:Right Angle