- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSW3K
Honeywell
LSW3K
Switch Limit N.O./N.C. SPDT Side Adjustable Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Adjustable Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive
Search Keywords: LSW3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSW3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Side Adjustable Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.7 N
-
Dimension:41.1 x 69.1 x 101.8 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is LSW3K RoHS compliant?
Yes, LSW3K is RoHS compliant.
What is the lead time for LSW3K?
The standard lead time for LSW3K is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$245.01
3
$244.40
5
$180.48
8
$133.96
10 +
$131.27
Click for Quote
Log in
to unlock special pricing