Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSU3K

Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount Automotive
Search Keywords: LSU3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSU3K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Heavy Duty
Actuator Style: Side Rotary
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Dimension: 41.1 x 62 x 106.7 mm
Maximum Current Rating: 10@24VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSU3K RoHS compliant?
Yes, LSU3K is RoHS compliant.
What is the lead time for LSU3K?
The standard lead time for LSU3K is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Can Ship immediately
40 Weeks can ship 8/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$236.99
3
$234.13
5
$232.80
10
$230.99
20 +
$229.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!