- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSR3K1
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 0.19N Rotary Screw Mount
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSR3K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.19 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Ships today, if you order in
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$141.33
5
$130.78
10
$125.18
20
$120.03
50
$105.71
100 +
$100.65
Click for Quote
Log in
to unlock special pricing