- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSQYUB1A334
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Cable Rotary Screw Mount Automotive
Search Keywords: LSQYUB1A334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSQYUB1A334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:44.32 x 61.72 x 106.78 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
9
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
9
$213.40
10
$210.49
20
$204.87
50
$182.92
100 +
$171.97
Click for Quote
Log in
to unlock special pricing