Image is representational - see mfr. specs

LSQA6B134

Honeywell

Switch Limit Side Rotary Conduit Rotary Screw Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit Side Rotary Conduit Rotary Screw Mount Automotive
Product Highlights:
  • Honeywell Switch has chassis mounting design
  • It has a current rating of 10 A
  • Its Voltage rating AC is 600 V
  • Safety limit switch comes with side rotary, no lever actuator
Search Keywords: LSQA6B134
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    LSQA6B134
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Heavy Duty
  • Actuator Style:
    Side Rotary
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Operating Force:
    N/A
  • Dimension:
    N/A
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 4X, 6, 6P, 12, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
On Order:
25   can ship 8/10/26
40 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$568.98
3
$564.80
5 +
$531.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!