- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSP7L3
Honeywell
LSP7L3
Switch Limit N.O./N.C. DPDT Side Rotary Conduit Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LSP7L3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Heavy Duty |
| Actuator Style: | Side Rotary |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 4X, 6, 6P, 12, 13 |
| Body Orientation: | Right Angle |