- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSN6B
Honeywell
LSN6B
The LSN6B is a heavy-duty, side rotary limit switch with DPDT maintained contact circuitry.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The LSN6B is a heavy-duty, side rotary limit switch with DPDT maintained contact circuitry.
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords: LSN6B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSN6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:47.63 x 61.9 x 119 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is LSN6B RoHS compliant?
Yes, LSN6B is RoHS compliant.
What is the lead time for LSN6B?
The standard lead time for LSN6B is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$640.04
3
$638.44
5 +
$636.84
Click for Quote
Log in
to unlock special pricing