- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSN1A-3S
Honeywell
LSN1A-3S
Switch Limit N.O./N.C. SPDT Side Rotary with Yoke Roller Lever Conduit 0.45N Rotary Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Yoke Roller Lever Conduit 0.45N Rotary Screw Mount
Search Keywords: LSN1A3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSN1A-3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy Duty
-
Actuator Style:Side Rotary with Yoke Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.45 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is LSN1A-3S RoHS compliant?
Yes, LSN1A-3S is RoHS compliant.
What is the lead time for LSN1A-3S?
The standard lead time for LSN1A-3S is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
3
$499.05
5
$368.53
8
$273.52
10 +
$268.05
Click for Quote
Log in
to unlock special pricing