- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSK8A-8A
Description
+
Switch Limit N.O./N.C. SPDT Cat Whisker Screw Mount 10A 24VDC 1.39N Rotary Conduit Automotive
Search Keywords: LSK8A8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSK8A-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Cat Whisker
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:41.1 x 44.5 x 210.1 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$525.93
3
$431.53
4
$384.33
5 +
$376.65
Click for Quote
Log in
to unlock special pricing