- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSK5A-8C
Honeywell
LSK5A-8C
Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive
Search Keywords: LSK5A8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSK5A-8C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy Duty
-
Actuator Style:Cat Whisker
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:41.1 x 44.5 x 210.4 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is LSK5A-8C RoHS compliant?
Yes, LSK5A-8C is RoHS compliant.
What is the lead time for LSK5A-8C?
The standard lead time for LSK5A-8C is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
3
$809.20
5
$514.08
8
$339.15
10 +
$332.37
Click for Quote
Log in
to unlock special pricing