Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

LSK2B-8C

Switch Limit N.O./N.C. DPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Cat Whisker Conduit 10A 24VDC Rotary Screw Mount Automotive
Search Keywords: LSK2B8C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: LSK2B-8C
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Heavy Duty
Actuator Style: Cat Whisker
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Dimension: 47.8 x 45.3 x 222.6 mm
Maximum Current Rating: 10@24VDC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LSK2B-8C RoHS compliant?
Yes, LSK2B-8C is RoHS compliant.
What is the lead time for LSK2B-8C?
The standard lead time for LSK2B-8C is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$872.52
3
$870.34
5
$552.92
8
$364.78
10 +
$357.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!