- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSJ4L-7M
Honeywell
LSJ4L-7M
Switch Limit N.O./N.C. DPDT Wobble Conduit 10A 24VDC Rotary Screw Mount Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Wobble Conduit 10A 24VDC Rotary Screw Mount Automotive
Search Keywords: LSJ4L7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSJ4L-7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy Duty
-
Actuator Style:Wobble
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:47.8 x 45.3 x 412.8 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is LSJ4L-7M RoHS compliant?
Yes, LSJ4L-7M is RoHS compliant.
What is the lead time for LSJ4L-7M?
The standard lead time for LSJ4L-7M is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
3
$814.50
5
$517.45
8
$341.37
10 +
$334.54
Click for Quote
Log in
to unlock special pricing