- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSJ1ADD-7A
Honeywell
LSJ1ADD-7A
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 2.78N Rotary Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 2.78N Rotary Connector
Product Highlights:
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
Potential Applications:
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
Search Keywords: LSJ1ADD7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSJ1ADD-7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy Duty
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:2.78 N
-
Dimension:41.15 x 44.32 x 210 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 6P, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is LSJ1ADD-7A RoHS compliant?
Yes, LSJ1ADD-7A is RoHS compliant.
What is the lead time for LSJ1ADD-7A?
The standard lead time for LSJ1ADD-7A is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
40 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$981.62
3
$979.16
5
$622.06
8
$410.39
10 +
$402.18
Click for Quote
Log in
to unlock special pricing