- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSF3K8
Description
+
Switch Limit N.O./N.C. SPDT Side Roller Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive
Search Keywords: LSF3K8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSF3K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3
$778.09
5
$494.32
8
$326.11
10 +
$319.59
Click for Quote
Log in
to unlock special pricing