- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSE6B5
Description
+
Switch Limit N.O./N.C. DPDT Side Plunger Conduit 10A 24VDC 26.7N Linear Screw Mount Automotive
Search Keywords: LSE6B5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSE6B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$170.20
5
$165.47
10
$163.21
20
$162.80
50
$141.83
100 +
$133.35
Click for Quote
Log in
to unlock special pricing