- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSC2B
Honeywell
LSC2B
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Top Pin Plunger, Ø 9.4 mm [0.37 in ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Heavy Duty
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.8 N
-
Dimension:47.8 x 45.3 x 128.6 mm
-
Maximum Current Rating:10@24VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Straight