- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSB6B
Honeywell
LSB6B
The LSB6B is a heavy-duty limit switch from the HDLS series, featuring a top rotary actuator and a DPDT snap-action circuit in ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Wide variety of operating heads
- Field adjustable operating modes, for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in and non plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof versions
- Low temperature versions to -40 C (-40 F)
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) versions
- Pre-leaded cable or pre-wired connector types
- Epoxy filled wash down (NEMA 6P) types
- Completely fluorocarbon (FC) sealed versions
- Machine Tools
- Material Handling
- Packaging
- Presses
- Pulp and Paper
- Welding
- PLC Interface
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | LSB6B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Heavy Duty |
| Actuator Style: | Top Rotary |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 47.8 x 45.3 x 139.8 mm |
| Maximum Current Rating: | 10@24VDC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 3, 4, 4X, 6, 6P, 12, 13 |
| Body Orientation: | Straight |