- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- LSA6B-1A
Description
+
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit 0.45N Rotary Screw Mount
Search Keywords: LSA6B1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:LSA6B-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy Duty
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.45 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 4X, 6, 6P, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
3
$735.82
5
$467.46
8
$308.39
10 +
$302.23
Click for Quote
Log in
to unlock special pricing